
SRU1028A-3R3Y | |
|---|---|
DigiKey Part Number | SRU1028A-3R3YTR-ND - Tape & Reel (TR) SRU1028A-3R3YCT-ND - Cut Tape (CT) SRU1028A-3R3YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1028A-3R3Y |
Description | FIXED IND 3.3UH 4.6A 20 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 4.6 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1028A-3R3Y Models |
Category | DC Resistance (DCR) 20mOhm Max |
Mfr | Q @ Freq 14 @ 7.96MHz |
Series | Frequency - Self Resonant 55MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
Current - Saturation (Isat) 4.3A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.81000 | €0.81 |
| 10 | €0.66600 | €6.66 |
| 25 | €0.61640 | €15.41 |
| 50 | €0.58120 | €29.06 |
| 100 | €0.54790 | €54.79 |
| 250 | €0.50688 | €126.72 |
| 500 | €0.47794 | €238.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.45066 | €450.66 |
| 2.000 | €0.42497 | €849.94 |
| 3.000 | €0.41065 | €1,231.95 |
| 5.000 | €0.39331 | €1,966.55 |
| 7.000 | €0.38230 | €2,676.10 |
| 10.000 | €0.37097 | €3,709.70 |
| Unit Price without VAT: | €0.81000 |
|---|---|
| Unit Price with VAT: | €0.97200 |

