
SRR1210-100M | |
|---|---|
DigiKey Part Number | SRR1210-100MTR-ND - Tape & Reel (TR) SRR1210-100MCT-ND - Cut Tape (CT) SRR1210-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1210-100M |
Description | FIXED IND 10UH 6.5A 18 MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 6.5 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1210-100M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 18mOhm Max |
Series | Q @ Freq 16 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 12MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
Current - Saturation (Isat) 6.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4320.103NLT | Pulse Electronics | 244 | 553-3679-1-ND | €2.07000 | Direct |
| SPRH1210-100M | CODACA | 289 | 4044-SPRH1210-100MCT-ND | €1.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.06000 | €1.06 |
| 10 | €0.87300 | €8.73 |
| 100 | €0.71800 | €71.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.66432 | €166.08 |
| 500 | €0.62638 | €313.19 |
| 750 | €0.60523 | €453.92 |
| 1.250 | €0.57961 | €724.51 |
| 1.750 | €0.56335 | €985.86 |
| 2.500 | €0.54662 | €1,366.55 |
| Unit Price without VAT: | €1.06000 |
|---|---|
| Unit Price with VAT: | €1.27200 |

