
SRR0908-221YL | |
|---|---|
DigiKey Part Number | SRR0908-221YL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR0908-221YL |
Description | FIXED IND 220UH 650MA 600 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 650 mA 600mOhm Max 8-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | SRR0908-221YL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 600mOhm Max |
Series | Q @ Freq 35 @ 796kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 3.8MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 8-SMD, Gull Wing |
Tolerance ±15% | Size / Dimension 0.394" L x 0.374" W (10.00mm x 9.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.307" (7.80mm) |
Current - Saturation (Isat) 950mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | €0.50089 | €601.07 |
| Unit Price without VAT: | €0.50089 |
|---|---|
| Unit Price with VAT: | €0.60107 |

