SRN3015TA-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3015TA-1R0Y

Digi-Key Part Number
SRN3015TA-1R0YTR-ND - Tape & Reel (TR)
SRN3015TA-1R0YCT-ND - Cut Tape (CT)
SRN3015TA-1R0YDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SRN3015TA-1R0Y
Supplier
Description
FIXED IND 1UH 2.2A 30 MOHM SMD
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
1 µH Semi-Shielded Wirewound Inductor 2.2 A 30mOhm 1212 (3030 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
1 µH
Tolerance
±30%
Current Rating (Amps)
2.2 A
Current - Saturation (Isat)
2.2A
Shielding
Semi-Shielded
DC Resistance (DCR)
30mOhm
Q @ Freq
12 @ 100kHz
Frequency - Self Resonant
100MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
California Prop 65
Warning Information
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000€0.20771€415.42
Cut Tape (CT)
QtyUnit PriceExt Price
1€0.49000€0.49
10€0.42400€4.24
25€0.39400€9.85
50€0.33360€16.68
100€0.30320€30.32
250€0.28496€71.24
500€0.25466€127.33
1,000€0.20614€206.14
Digi-Reel®
QtyUnit PriceExt Price
1€0.49000€0.49
10€0.42700€4.27
25€0.39720€9.93
50€0.33600€16.80
100€0.30550€30.55
250€0.28712€71.78
500€0.25660€128.30
1,000€0.20771€207.71
Additional Resources
AttributeDescription
Other Names
SRN3015TA-1R0YCT
SRN3015TA-1R0YTR
SRN3015TA-1R0YDKR
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
NRS3015T1R0NNGHVTaiyo Yuden3,052587-3559-1-ND€0.35000Similar