
SF-0603HI300M-2 | |
|---|---|
DigiKey Part Number | SF-0603HI300M-2TR-ND - Tape & Reel (TR) SF-0603HI300M-2CT-ND - Cut Tape (CT) SF-0603HI300M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603HI300M-2 |
Description | FUSE BOARD MOUNT 3A 32VDC 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603HI300M-2 Models |
Category | Package / Case |
Mfr | Breaking Capacity @ Rated Voltage 50A |
Series | Melting I²t 0.72 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency UL |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Mounting Type Surface Mount | Size / Dimension 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) |
Fuse Type | DC Cold Resistance 0.03 Ohms |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 5 | €0.77400 | €3.87 |
| 10 | €0.71300 | €7.13 |
| 50 | €0.59180 | €29.59 |
| 100 | €0.54610 | €54.61 |
| 250 | €0.49084 | €122.71 |
| 500 | €0.45266 | €226.33 |
| 1.000 | €0.41728 | €417.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.35408 | €1,416.32 |
| 8.000 | €0.32586 | €2,606.88 |
| 12.000 | €0.31029 | €3,723.48 |
| 20.000 | €0.30809 | €6,161.80 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.11600 |

