
PM105SB-221K-RC | |
|---|---|
DigiKey Part Number | M8448TR-ND - Tape & Reel (TR) M8448CT-ND - Cut Tape (CT) M8448DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM105SB-221K-RC |
Description | FIXED IND 220UH 470MA 780 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 470 mA 780mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM105SB-221K-RC Models |
Category | DC Resistance (DCR) 780mOhm Max |
Mfr | Q @ Freq 27 @ 796kHz |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.390" L x 0.390" W (9.90mm x 9.90mm) |
Tolerance ±10% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.79000 | €0.79 |
| 10 | €0.64800 | €6.48 |
| 100 | €0.53250 | €53.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.46450 | €232.25 |
| 1.000 | €0.43800 | €438.00 |
| 1.500 | €0.42323 | €634.85 |
| 2.500 | €0.40532 | €1,013.30 |
| 3.500 | €0.39396 | €1,378.86 |
| 5.000 | €0.38226 | €1,911.30 |
| Unit Price without VAT: | €0.79000 |
|---|---|
| Unit Price with VAT: | €0.94800 |

