Direct
Similar
Similar

PM105S-221M | |
|---|---|
DigiKey Part Number | M1041TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM105S-221M |
Description | FIXED IND 220UH 540MA 690 MOHM |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 540 mA 690mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 690mOhm Max |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 100°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.362" W (10.00mm x 9.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM105SB-221K-RC | Bourns Inc. | 745 | M8448CT-ND | €0.79000 | Direct |
| SDR1006-221KL | Bourns Inc. | 16.464 | SDR1006-221KLCT-ND | €0.59000 | Similar |
| SRR0908-221YL | Bourns Inc. | 0 | SRR0908-221YL-ND | €0.50089 | Similar |




