MOV-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MOV-20
MOV-20D152K Side
MOV-20DzzzK_28mm Height Front Drawing

MOV-20D152K

Digi-Key Part Number
MOV-20D152K-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
MOV-20D152K
Supplier
Description
VARISTOR 1.5KV 6.5KA DISC 20MM
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
1.5 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
-
Package
Bulk
Part Status
Active
Maximum AC Volts
750 V
Maximum DC Volts
990 V
Varistor Voltage (Min)
1.35 kV
Varistor Voltage (Typ)
1.5 kV
Varistor Voltage (Max)
1.65 kV
Current - Surge
6.5 kA
Energy
383J
Number of Circuits
1
Capacitance @ Frequency
320 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
California Prop 65
Warning Information
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€1.82000€1.82
10€1.64200€16.42
25€1.46600€36.65
100€1.31960€131.96
250€1.17296€293.24
500€1.02634€513.17
1,000€0.85039€850.39
2,500€0.79174€1,979.35
5,000€0.78001€3,900.05
Additional Resources
AttributeDescription
Standard Package200