2010 (5025 Metric)-CRL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL2010-FW-3R60ELF

Digi-Key Part Number
CRL2010-FW-3R60ELF-ND - Tape & Reel (TR)
Manufacturer
Bourns Inc.
Manufacturer Product Number
CRL2010-FW-3R60ELF
Supplier
Description
RES SMD 3.6 OHM 1% 1/2W 2010
Detailed Description
3.6 Ohms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) - Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Resistance
3.6 Ohms
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Thick Film
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
2010
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package4,000