Direct
Direct
Similar
Similar
Similar
Similar

CR0201-FW-3923GLF | |
|---|---|
DigiKey Part Number | CR0201-FW-3923GLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0201-FW-3923GLF |
Description | RES SMD 392K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 392 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201-FW-3923GLF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GEF3923C | Panasonic Industry | 11.560 | P392KABCT-ND | €0.09000 | Direct |
| RMCF0201FT392K | Stackpole Electronics Inc | 9.269 | 738-RMCF0201FT392KCT-ND | €0.08000 | Direct |
| AC0201FR-07392KL | YAGEO | 0 | AC0201FR-07392KL-ND | €0.00691 | Similar |
| CRCW0201392KFNED | Vishay Dale | 9.542 | 541-CRCW0201392KFNEDCT-ND | €0.08000 | Similar |
| ERJ-1GNF3923C | Panasonic Industry | 39.842 | P122988CT-ND | €0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00339 | €33.90 |
| Unit Price without VAT: | €0.00339 |
|---|---|
| Unit Price with VAT: | €0.00407 |






