Similar

CD214B-F3150 | |
|---|---|
DigiKey Part Number | CD214B-F3150-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214B-F3150 |
Description | DIODE STANDARD 150V 3A DO214AA |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CD214B-F3150 Models |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 150 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD214B-FS3D | Bourns Inc. | 3.050 | 118-CD214B-FS3DCT-ND | €0.65000 | Similar |
| ESH2C | Taiwan Semiconductor Corporation | 5.980 | 1801-ESH2CCT-ND | €0.54000 | Similar |



