


5.0SMDJ85CA | |
|---|---|
DigiKey Part Number | 5.0SMDJ85CATR-ND - Tape & Reel (TR) 5.0SMDJ85CACT-ND - Cut Tape (CT) 5.0SMDJ85CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ85CA |
Description | TVS DIODE 85VWM 137VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 36.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ85CA Models |
Category | Current - Peak Pulse (10/1000µs) 36.5A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 85V | Supplier Device Package |
Voltage - Breakdown (Min) 94.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 137V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.25000 | €2.25 |
| 10 | €1.44700 | €14.47 |
| 100 | €0.98810 | €98.81 |
| 500 | €0.79170 | €395.85 |
| 1.000 | €0.72855 | €728.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.64841 | €1,945.23 |
| 6.000 | €0.60810 | €3,648.60 |
| 9.000 | €0.58898 | €5,300.82 |
| Unit Price without VAT: | €2.25000 |
|---|---|
| Unit Price with VAT: | €2.70000 |


