Isolated Module DC DC Converter 2 Output 15V -15V 70mA, 70mA 4.75V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BX05-15W07L

DigiKey Part Number
2277-BX05-15W07L-ND
Manufacturer
Manufacturer Product Number
BX05-15W07L
Description
DC DC CONVERTER +/-15V 21W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 70mA, 70mA 4.75V - 6V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
70mA, 70mA
Mfr
Power (Watts)
21 W
Series
Voltage - Isolation
500 V
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-25°C ~ 71°C (With Derating)
Type
Isolated Module
Efficiency
60%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
4.75V
Package / Case
34-DIP Module, 8 Leads
Voltage - Input (Max)
6V
Size / Dimension
1.93" L x 0.79" W x 0.39" H (49.0mm x 20.0mm x 9.8mm)
Voltage - Output 1
Base Product Number
Voltage - Output 2
-15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€44.81000€44.81
5€43.14200€215.71
10€42.44100€424.41
30€41.35267€1,240.58
60€40.67933€2,440.76
120€40.01617€4,801.94
Manufacturers Standard Package
Unit Price without VAT:€44.81000
Unit Price with VAT:€53.77200