
BTC24-03S120S | |
|---|---|
DigiKey Part Number | 2277-BTC24-03S120S-ND |
Manufacturer | |
Manufacturer Product Number | BTC24-03S120S |
Description | DC DC CONVERTER 3.3V 4W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.2A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | BTC24-03S120S Models |
Category | Power (Watts) 4 W |
Mfr | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 77% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 8-SMD Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.91" L x 0.83" W x 0.33" H (23.2mm x 21.1mm x 8.5mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.37000 | €23.37 |
| 5 | €22.50400 | €112.52 |
| 10 | €22.13800 | €221.38 |
| 40 | €21.42475 | €856.99 |
| 80 | €21.07600 | €1,686.08 |
| 120 | €20.87442 | €2,504.93 |
| 280 | €20.45904 | €5,728.53 |
| Unit Price without VAT: | €23.37000 |
|---|---|
| Unit Price with VAT: | €28.04400 |

