
OSP6U 0101000 | |
|---|---|
DigiKey Part Number | BEL30823-1000-ND |
Manufacturer | |
Manufacturer Product Number | OSP6U 0101000 |
Description | CAT6 4PR U/UTP OSP REEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat6 Cable Black 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.251" (6.38mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Features Rip Cord, Water-Blocked |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair) | Operating Temperature -40°C ~ 75°C |
Wire Gauge | Usage Ethernet |
Conductor Strand Solid | Conductor Insulation Polyolefin (PO) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | €0.61223 | €612.23 |
| Unit Price without VAT: | €0.61223 |
|---|---|
| Unit Price with VAT: | €0.73468 |

