
7922A 0102000 | |
|---|---|
DigiKey Part Number | BEL2222-ND |
Manufacturer | |
Manufacturer Product Number | 7922A 0102000 |
Description | CABLE CAT5E 8CON 22AWG BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 22 AWG 2000.0' (609.6m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.301" (7.65mm) |
Mfr | Length 2000.0' (609.6m) |
Series | Jacket Color Black |
Packaging Spool | Ratings UL Style CMR |
Part Status Active | Features Oil Resistant, Rip Cord, UV Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -25°C ~ 75°C |
Wire Gauge | Usage Industrial, Network |
Conductor Strand Solid | Jacket (Insulation) Thickness 0.0430" (1.092mm) |
Conductor Material Copper, Bare | Conductor Insulation Polyolefin (PO) |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2.000 | €2.03295 | €4,065.90 |
| Unit Price without VAT: | €2.03295 |
|---|---|
| Unit Price with VAT: | €2.43954 |

