
6508UE 877U1000 | |
|---|---|
DigiKey Part Number | BEL8807-1000-ND |
Manufacturer | |
Manufacturer Product Number | 6508UE 877U1000 |
Description | CABLE 10COND 22AWG NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Natural 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Natural |
Packaging Spool | Ratings UL Style CMP |
Part Status Active | Features Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 10 | Operating Temperature 0°C ~ 75°C |
Wire Gauge | Usage Security, Sound |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Bare | Conductor Insulation Low Smoke Poly-Vinyl Chloride (LSPVC) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.218" (5.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.42098 | €420.98 |
| Unit Price without VAT: | €0.42098 |
|---|---|
| Unit Price with VAT: | €0.50518 |

