
39126 002100 | |
|---|---|
DigiKey Part Number | BEL3598-100-ND |
Manufacturer | |
Manufacturer Product Number | 39126 002100 |
Description | HOOK-UP STRND 26AWG RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.043" (1.09mm) |
Mfr | Jacket (Insulation) Thickness 0.012" (0.30mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/34 | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | €0.95910 | €95.91 |
| 200 | €0.91255 | €182.51 |
| 300 | €0.88617 | €265.85 |
| 500 | €0.85390 | €426.95 |
| 700 | €0.83316 | €583.21 |
| 1.000 | €0.81163 | €811.63 |
| Unit Price without VAT: | €0.95910 |
|---|---|
| Unit Price with VAT: | €1.15092 |

