
CPA550-4530G | |
|---|---|
DigiKey Part Number | 179-2494-ND |
Manufacturer | |
Manufacturer Product Number | CPA550-4530G |
Description | AC/DC CNVT 5V 3.3V 12V -12V 550W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 5V 3.3V 12V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CPA550-4530G Models |
Category | Current - Output 3 12 A |
Mfr | Current - Output 4 4 A |
Series | Power (Watts) |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Voltage - Isolation 1.5 kV |
Type Enclosed | Efficiency 84% |
Number of Outputs 4 | Operating Temperature -25°C ~ 50°C |
Voltage - Input 90 ~ 264 VAC | Features DC Input Capable, Hot Swappable, Load Sharing, PFC, Remote Sense |
Voltage - Output 1 5V | Mounting Type Compact PCI® |
Voltage - Output 2 3.3V | Size / Dimension 6.67" L x 1.59" W x 10.31" H (169.5mm x 40.3mm x 261.9mm) |
Voltage - Output 3 12V | Approval Agency cCSAus, CE, cULus, NEMKO |
Voltage - Output 4 -12V | Minimum Load Required No |
Current - Output 1 50 A | Base Product Number |
Current - Output 2 60 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €784.93000 | €784.93 |
| 5 | €747.58200 | €3,737.91 |
| 10 | €732.04700 | €7,320.47 |
| Unit Price without VAT: | €784.93000 |
|---|---|
| Unit Price with VAT: | €941.91600 |


