
Category | Wavelength 1550nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €290.67000 | €290.67 |
| 50 | €276.13260 | €13,806.63 |
| 150 | €261.59920 | €39,239.88 |
| 1.000 | €247.06593 | €247,065.93 |
| Unit Price without VAT: | €290.67000 |
|---|---|
| Unit Price with VAT: | €348.80400 |

