
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, QSFP+ |
Data Rate 40Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €250.72000 | €250.72 |
| 50 | €238.22700 | €11,911.35 |
| 150 | €225.64847 | €33,847.27 |
| 1.000 | €213.15492 | €213,154.92 |
| Unit Price without VAT: | €250.72000 |
|---|---|
| Unit Price with VAT: | €300.86400 |

