
SFP-GLSD-10-A-C | |
|---|---|
DigiKey Part Number | 3441-SFP-GLSD-10-A-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-GLSD-10-A-C |
Description | KTI Networks compatible SFP 1G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 1000Mbps 1310nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Data Rate 1000Mbps |
Manufacturer ATGBICS | Wavelength 1310nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.35000 | €26.35 |
| 50 | €25.07200 | €1,253.60 |
| 150 | €23.71220 | €3,556.83 |
| 1.000 | €22.43736 | €22,437.36 |
| Unit Price without VAT: | €26.35000 |
|---|---|
| Unit Price with VAT: | €31.62000 |

