
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1000Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.35000 | €26.35 |
| 50 | €25.07200 | €1,253.60 |
| 150 | €23.71220 | €3,556.83 |
| 1.000 | €22.43736 | €22,437.36 |
| Unit Price without VAT: | €26.35000 |
|---|---|
| Unit Price with VAT: | €31.62000 |

