
Category | Data Rate 10Gbps |
Manufacturer ATGBICS | Wavelength 850nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €30.60000 | €30.60 |
| 50 | €29.06660 | €1,453.33 |
| 150 | €27.53673 | €4,130.51 |
| 1.000 | €26.00694 | €26,006.94 |
| Unit Price without VAT: | €30.60000 |
|---|---|
| Unit Price with VAT: | €36.72000 |

