
QSFP-100G-CWDM-T2-C | |
|---|---|
DigiKey Part Number | 3441-QSFP-100G-CWDM-T2-C-ND |
Manufacturer | |
Manufacturer Product Number | QSFP-100G-CWDM-T2-C |
Description | Compatible QSFP28 100G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 100Gbps 1310nm 3.3V LC Duplex Pluggable, QSFP28 |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, QSFP28 |
Data Rate 100Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €284.72000 | €284.72 |
| 50 | €270.52320 | €13,526.16 |
| 150 | €256.24487 | €38,436.73 |
| 1.000 | €242.05152 | €242,051.52 |
| Unit Price without VAT: | €284.72000 |
|---|---|
| Unit Price with VAT: | €341.66400 |

