
Category | Features Passive |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Active | Color Black |
Cable Connectors OSFP to OSFP | Shielding Unshielded |
Connector Type Plug to Plug | Wire Gauge 30 AWG |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €375.66000 | €375.66 |
| 50 | €356.87300 | €17,843.65 |
| 150 | €338.09020 | €50,713.53 |
| 1.000 | €319.30743 | €319,307.43 |
| Unit Price without VAT: | €375.66000 |
|---|---|
| Unit Price with VAT: | €450.79200 |

