
CWDM-SFP-2.5G-1330-100-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-CWDM-SFP-2.5G-1330-100-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | CWDM-SFP-2.5G-1330-100-MSA-AT |
Description | MSA Compliant SFP 2.5G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 2.5Gbps 1330nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1330nm |
Manufacturer ATGBICS | Applications Networking and Communications |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 2.5Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €125.79000 | €125.79 |
| 50 | €119.49600 | €5,974.80 |
| 150 | €113.20667 | €16,981.00 |
| 1.000 | €106.91742 | €106,917.42 |
| Unit Price without VAT: | €125.79000 |
|---|---|
| Unit Price with VAT: | €150.94800 |

