
CWDM-SFP-100BASE-1370-120-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-CWDM-SFP-100BASE-1370-120-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | CWDM-SFP-100BASE-1370-120-MSA-AT |
Description | MSA Compliant SFP 100Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 100Mbps 1370nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1370nm |
Manufacturer ATGBICS | Applications Networking and Communications |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 100Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €96.89000 | €96.89 |
| 50 | €92.04420 | €4,602.21 |
| 150 | €87.19973 | €13,079.96 |
| 1.000 | €82.35531 | €82,355.31 |
| Unit Price without VAT: | €96.89000 |
|---|---|
| Unit Price with VAT: | €116.26800 |

