
C21 DWDM-SFP10G-60.61-C | |
|---|---|
DigiKey Part Number | 3441-C21 DWDM-SFP10G-60.61-C-ND |
Manufacturer | |
Manufacturer Product Number | C21 DWDM-SFP10G-60.61-C |
Description | Compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 10Gbps 1560.61nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 1560.61nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €501.44000 | €501.44 |
| 50 | €476.36900 | €23,818.45 |
| 150 | €451.29693 | €67,694.54 |
| 1.000 | €426.22485 | €426,224.85 |
| Unit Price without VAT: | €501.44000 |
|---|---|
| Unit Price with VAT: | €601.72800 |

