
C-Q200-2Q100-1.5M-C | |
|---|---|
DigiKey Part Number | 3441-C-Q200-2Q100-1.5M-C-ND |
Manufacturer | |
Manufacturer Product Number | C-Q200-2Q100-1.5M-C |
Description | Arista compatible DAC 200G 1.5m |
Customer Reference | |
Detailed Description | Position QSFP56 to QSFP56 (2) Plug to Plug (2) 4.92' (1.50m) Black Unshielded |
Category | Features Passive Copper |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bulk | Length 4.92' (1.50m) |
Part Status Active | Color Black |
Cable Connectors QSFP56 to QSFP56 (2) | Shielding Unshielded |
Connector Type Plug to Plug (2) | Wire Gauge 30 AWG |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €152.13000 | €152.13 |
| 50 | €144.52540 | €7,226.27 |
| 150 | €136.91887 | €20,537.83 |
| 1.000 | €129.31229 | €129,312.29 |
| Unit Price without VAT: | €152.13000 |
|---|---|
| Unit Price with VAT: | €182.55600 |

