
980-9I595-00AM00-C | |
|---|---|
DigiKey Part Number | 3441-980-9I595-00AM00-C-ND |
Manufacturer | |
Manufacturer Product Number | 980-9I595-00AM00-C |
Description | Compatible SFP28 25G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 25Gbps 850nm 3.3V LC Duplex Pluggable, SFP28 |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP28 |
Data Rate 25Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €78.19000 | €78.19 |
| 50 | €74.28120 | €3,714.06 |
| 150 | €70.37173 | €10,555.76 |
| 1.000 | €66.46218 | €66,462.18 |
| Unit Price without VAT: | €78.19000 |
|---|---|
| Unit Price with VAT: | €93.82800 |

