
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €31.09000 | €31.09 |
| 50 | €29.53860 | €1,476.93 |
| 150 | €27.98387 | €4,197.58 |
| 1.000 | €26.42922 | €26,429.22 |
| Unit Price without VAT: | €31.09000 |
|---|---|
| Unit Price with VAT: | €37.30800 |

