
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP28 |
Data Rate 25Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €114.74000 | €114.74 |
| 50 | €109.04220 | €5,452.11 |
| 150 | €103.26287 | €15,489.43 |
| 1.000 | €97.56852 | €97,568.52 |
| Unit Price without VAT: | €114.74000 |
|---|---|
| Unit Price with VAT: | €137.68800 |

