
100-01664-DW3504-C | |
|---|---|
DigiKey Part Number | 3441-100-01664-DW3504-C-ND |
Manufacturer | |
Manufacturer Product Number | 100-01664-DW3504-C |
Description | Calix compatible DWDM SFP 1G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 1000Mbps 1535.04nm LC Duplex Pluggable, SFP |
Category | Data Rate 1000Mbps |
Manufacturer ATGBICS | Wavelength 1535.04nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €187.83000 | €187.83 |
| 50 | €178.47900 | €8,923.95 |
| 150 | €169.04513 | €25,356.77 |
| 1.000 | €159.69621 | €159,696.21 |
| Unit Price without VAT: | €187.83000 |
|---|---|
| Unit Price with VAT: | €225.39600 |

