cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-2543-07

Digi-Key Part Number
DK-2543-07-ND
Manufacturer
Assmann WSW Components
Manufacturer Product Number
DK-2543-07
Supplier
Description
CABLE FIBER OPTIC 7M
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Cable Fiber Optic LC Duplex To MT-RJ 50/125 23.0' (7.0m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Assmann WSW Components
Series
Package
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
MT-RJ
Cable Diameter
0.12" (3.0mm)
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
23.0' (7.0m)
Type
Multimode, Duplex, OM2
Ratings
-
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Black, White
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.70.0000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
10€19.78100€197.81
Additional Resources
AttributeDescription
Standard Package10