Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-MJU-8-RA-PTP-SGY1 | |
|---|---|
DigiKey Part Number | 123-A-MJU-8-RA-PTP-SGY1-ND |
Manufacturer | |
Manufacturer Product Number | A-MJU-8-RA-PTP-SGY1 |
Description | MODULAR HEADER, RJ45, USB 2.0, F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5 |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Shielding Shielded |
Packaging Tray | Ratings Cat5 |
Part Status Active | LED Color Yellow - Green |
Connector Type Jack with USB A, Dual | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Copper Alloy |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 15.0µin (0.38µm) |
Mounting Type Through Hole | Housing Material Polybutylene Terephthalate (PBT) |
Orientation 90° Angle (Right) | Operating Temperature -55°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MJU-8-RA-HTP-SGY1 | Assmann WSW Components | 0 | 123-A-MJU-8-RA-HTP-SGY1-ND | €3.63859 | Parametric Equivalent |
| A-MJU-8-RA-HTP-SGY2 | Assmann WSW Components | 0 | 123-A-MJU-8-RA-HTP-SGY2-ND | €3.58870 | Parametric Equivalent |
| A-MJU-8-RA-KTP-SGY1 | Assmann WSW Components | 0 | 123-A-MJU-8-RA-KTP-SGY1-ND | €2.53927 | Parametric Equivalent |
| A-MJU-8-RA-KTP-SGY2 | Assmann WSW Components | 0 | 123-A-MJU-8-RA-KTP-SGY2-ND | €3.26426 | Parametric Equivalent |
| A-MJU-8-RA-PTP-SGY2 | Assmann WSW Components | 0 | 123-A-MJU-8-RA-PTP-SGY2-ND | €3.13294 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €2.58688 | €25,868.80 |
| Unit Price without VAT: | €2.58688 |
|---|---|
| Unit Price with VAT: | €3.10426 |



