cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA05E-048L-120D

Digi-Key Part Number
AA05E-048L-120D-ND
Manufacturer
Artesyn Embedded Power
Manufacturer Product Number
AA05E-048L-120D
Supplier
Description
DC DC CONVERTER +/-12V 5W
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V - 200mA, 200mA 36V - 72V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Artesyn Embedded Power
Series
Package
Bulk
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
36V
Voltage - Input (Max)
72V
Voltage - Output 1
12V
Voltage - Output 2
-12V
Voltage - Output 3
-
Current - Output (Max)
200mA, 200mA
Power (Watts)
5 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OVP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
85%
Mounting Type
Through Hole
Package / Case
24-DIP Module (600 mil, 10 Leads)
Size / Dimension
1.25" L x 0.80" W x 0.40" H (32.2mm x 20.3mm x 10.2mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Standard Package30