
VS1-L5-00-554-CE | |
|---|---|
DigiKey Part Number | VS1-L5-00-554-CE-ND |
Manufacturer | |
Manufacturer Product Number | VS1-L5-00-554-CE |
Description | AC/DC CONVERTER 24V 1500W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 2 kV |
Packaging Bulk | Efficiency 82% |
Part Status Obsolete | Operating Temperature -10°C ~ 50°C (With Derating) |
Type Enclosed | Features Adjustable Output, Load Sharing, Remote On/Off, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 11.00" L x 5.00" W x 5.00" H (280.0mm x 127.0mm x 127.0mm) |
Voltage - Output 1 24V | Approval Agency CB, CE, CSA, UL, VDE |
Current - Output 1 62.4 A | Minimum Load Required No |

