
81269XP | |
|---|---|
DigiKey Part Number | 72-81269XP-ND |
Manufacturer | |
Manufacturer Product Number | 81269XP |
Description | RAT FP TD 3/8DR 120XP XL HNDL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Handle 18.00" (457.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle | |
Tip Type | - | |
Size | - | |
Drive Size | 3/8" | |
Length | 18.00" (457.2mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €88.43000 | €88.43 |
| Unit Price without VAT: | €88.43000 |
|---|---|
| Unit Price with VAT: | €106.11600 |

