Parametric Equivalent

78.D1GNE.4010B | |
|---|---|
DigiKey Part Number | 1582-78.D1GNE.4010B-ND |
Manufacturer | |
Manufacturer Product Number | 78.D1GNE.4010B |
Description | MODULE DDR4 SDRAM 16GB 288RDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB 288-RDIMM |
Category | Memory Type DDR4 SDRAM |
Manufacturer Apacer Memory America | Memory Size 16GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 2133 |
Packaging Bulk | Package / Case 288-RDIMM |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M4R0-AGS1BCRG | Innodisk USA Corporation | 0 | 4265-M4R0-AGS1BCRG-ND | €1,472.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,468.09000 | €1,468.09 |
| Unit Price without VAT: | €1,468.09000 |
|---|---|
| Unit Price with VAT: | €1,761.70800 |


