LTC6406IUD#PBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 1.263
Unit Price: €14.57000
Datasheet
ADC Driver IC Data Acquisition 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6406IUD#PBF

DigiKey Part Number
505-LTC6406IUD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6406IUD#PBF
Description
IC ADC DRIVER 16QFN
Customer Reference
Detailed Description
ADC Driver IC Data Acquisition 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC6406IUD#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Data Acquisition
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
16-WFQFN Exposed Pad
Part Status
Obsolete
Supplier Device Package
16-QFN (3x3)
Type
ADC Driver
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4930-1YCPZ-R2Analog Devices Inc.1.263ADA4930-1YCPZ-R2CT-ND€14.57000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types