
EVAL-CN0187-SDPZ | |
|---|---|
DigiKey Part Number | 505-EVAL-CN0187-SDPZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0187-SDPZ |
Description | EVAL BD ADA4891-4 ADL5502 ADP121 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADA4891-4, ADL5502, ADP121, AD7266 Circuits from the Lab™ RF Power Test and Measurement Evaluation Board |
Category | Function RF Power |
Manufacturer Analog Devices Inc. | Embedded No |
Series | Utilized IC / Part ADA4891-4, ADL5502, ADP121, AD7266 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Test and Measurement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €61.74000 | €61.74 |
| Unit Price without VAT: | €61.74000 |
|---|---|
| Unit Price with VAT: | €74.08800 |


