
AD1836ACSZ | |
|---|---|
DigiKey Part Number | AD1836ACSZ-ND |
Manufacturer | |
Manufacturer Product Number | AD1836ACSZ |
Description | IC CODEC 4ADC/6DAC 24 BIT 52MQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Interface 24 b Serial 52-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD1836ACSZ Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 105 / 108 |
Manufacturer Analog Devices Inc. | Dynamic Range, ADCs / DACs (db) Typ 105 / 108 |
Packaging Tray | Voltage - Supply, Analog 4.75V ~ 5.25V |
Part Status Active | Voltage - Supply, Digital 4.75V ~ 5.25V |
Type General Purpose | Operating Temperature -40°C ~ 85°C |
Data Interface Serial | Mounting Type Surface Mount |
Resolution (Bits) 24 b | Package / Case 52-QFP |
Number of ADCs / DACs 4 / 6 | Supplier Device Package 52-MQFP (10x10) |
Sigma Delta Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.22000 | €23.22 |
| 10 | €18.70000 | €187.00 |
| 44 | €17.00568 | €748.25 |
| 132 | €16.13364 | €2,129.64 |
| 264 | €15.70678 | €4,146.59 |
| 528 | €15.35555 | €8,107.73 |
| Unit Price without VAT: | €23.22000 |
|---|---|
| Unit Price with VAT: | €27.86400 |

