
AD1836AASZRL | |
|---|---|
DigiKey Part Number | 505-AD1836AASZRLTR-ND - Tape & Reel (TR) 505-AD1836AASZRLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AD1836AASZRL |
Description | IC CODEC 4ADC/6DAC 24 BIT 52MQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Interface 24 b Serial 52-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD1836AASZRL Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 105 / 108 |
Manufacturer Analog Devices Inc. | Dynamic Range, ADCs / DACs (db) Typ 105 / 108 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply, Analog 4.75V ~ 5.25V |
Part Status Active | Voltage - Supply, Digital 4.75V ~ 5.25V |
Type General Purpose | Operating Temperature -40°C ~ 85°C |
Data Interface Serial | Mounting Type Surface Mount |
Resolution (Bits) 24 b | Package / Case 52-QFP |
Number of ADCs / DACs 4 / 6 | Supplier Device Package 52-MQFP (10x10) |
Sigma Delta Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €31.93000 | €31.93 |
| 10 | €25.96800 | €259.68 |
| 25 | €24.47760 | €611.94 |
| 100 | €22.84080 | €2,284.08 |
| 250 | €22.06048 | €5,515.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €21.31955 | €17,055.64 |
| Unit Price without VAT: | €31.93000 |
|---|---|
| Unit Price with VAT: | €38.31600 |

