
118099-HMC646LP2 | |
|---|---|
DigiKey Part Number | 505-118099-HMC646LP2-ND |
Manufacturer | |
Manufacturer Product Number | 118099-HMC646LP2 |
Description | BOARD EVAL HMC646LP2E 1600MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC646LP2 - Switch (SPDT) 1.6GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 118099-HMC646LP2 Models |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC646LP2 |
Packaging Box | RF Frequency 1.6GHz |
Part Status Active | Function Switch (SPDT) |
Type Switch, SPDT | Base Product Number |
Frequency 1.6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €654.64000 | €654.64 |
| Unit Price without VAT: | €654.64000 |
|---|---|
| Unit Price with VAT: | €785.56800 |

