
MAXREFDES116D# | |
|---|---|
DigiKey Part Number | MAXREFDES116D#-ND |
Manufacturer | |
Manufacturer Product Number | MAXREFDES116D# |
Description | EVAL BOARD FOR MAX17599 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX17599 - 1 Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 8A |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Input 17V ~ 36V |
Packaging Box | Regulator Topology Flyback |
Part Status Active | Frequency - Switching 350kHz |
Main Purpose DC/DC Converter | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part MAX17599 |
Power - Output 40W | Base Product Number |
Voltage - Output 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €27.81000 | €27.81 |
| 10 | €27.74800 | €277.48 |
| Unit Price without VAT: | €27.81000 |
|---|---|
| Unit Price with VAT: | €33.37200 |

