MAX629ESA-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 4.600
Unit Price: €10.29000
Datasheet
Boost, Flyback, SEPIC Switching Regulator IC Positive or Negative Adjustable ±0.8V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX629ESA-T

DigiKey Part Number
MAX629ESA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX629ESA-T
Description
IC REG BOOST FLYBACK ADJ 8SOIC
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Switching Regulator IC Positive or Negative Adjustable ±0.8V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
±28V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
300kHz
Function
Step-Up, Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive or Negative
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOIC
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX629ESA+TAnalog Devices Inc./Maxim Integrated4.600MAX629ESA+CT-ND€10.29000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types