Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX232ACPE | |
|---|---|
DigiKey Part Number | MAX232ACPE-ND |
Manufacturer | |
Manufacturer Product Number | MAX232ACPE |
Description | IC TRANSCEIVER FULL 2/2 16PDIP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX232ACPE Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 200kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-PDIP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX232ACPE+ | Analog Devices Inc./Maxim Integrated | 2.235 | MAX232ACPE+-ND | €12.33000 | Parametric Equivalent |
| MAX243CPE+ | Analog Devices Inc./Maxim Integrated | 44 | MAX243CPE+-ND | €13.78000 | Parametric Equivalent |
| ADM202JNZ | Analog Devices Inc. | 175 | ADM202JNZ-ND | €4.57000 | Similar |
| ADM232AANZ | Analog Devices Inc. | 4.195 | ADM232AANZ-ND | €6.10000 | Similar |
| ADM232LANZ | Analog Devices Inc. | 132 | 505-ADM232LANZ-ND | €7.52000 | Similar |






