MAX202CSE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 1.957
Unit Price: €5.54000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 2.709
Unit Price: €7.12000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 95
Unit Price: €10.77000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 673
Unit Price: €6.29000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 506
Unit Price: €7.27000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 4.139
Unit Price: €1.26000
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 3.350
Unit Price: €1.26000
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 7.191
Unit Price: €1.26000
Datasheet

Similar


Analog Devices Inc.
In Stock: 130
Unit Price: €4.86000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.529
Unit Price: €4.86000
Datasheet

Similar


Analog Devices Inc.
In Stock: 768
Unit Price: €2.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.895
Unit Price: €2.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.134
Unit Price: €2.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 836
Unit Price: €1.76000
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX202CSE

DigiKey Part Number
MAX202CSE-ND
Manufacturer
Manufacturer Product Number
MAX202CSE
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX202CSE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
120Kbps
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (100)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX202CSE+Analog Devices Inc./Maxim Integrated1.957MAX202CSE+-ND€5.54000Parametric Equivalent
MAX202ECSE+Analog Devices Inc./Maxim Integrated2.709MAX202ECSE+-ND€7.12000Parametric Equivalent
MAX220CSE+Analog Devices Inc./Maxim Integrated95MAX220CSE+-ND€10.77000Parametric Equivalent
MAX232CSE+Analog Devices Inc./Maxim Integrated673MAX232CSE+-ND€6.29000Parametric Equivalent
MAX232ECSE+Analog Devices Inc./Maxim Integrated506MAX232ECSE+-ND€7.27000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types