
MAX17673ATI+ | |
|---|---|
DigiKey Part Number | MAX17673ATI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17673ATI+ |
Description | IC REG BUCK ADJ TRPL 28TQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V, 0.75V 3 Output 1.5A, 1A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17673ATI+ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V, 4.8V |
Packaging Strip | Current - Output |
Part Status Active | Frequency - Switching 250kHz ~ 800kHz, 1MHz ~ 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 3 | Supplier Device Package 28-TQFN (5x5) |
Voltage - Input (Min) 4.5V, 2.7V | Base Product Number |
Voltage - Input (Max) 60V, 5.5V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | €5.49716 | €2,693.61 |
| Unit Price without VAT: | €5.49716 |
|---|---|
| Unit Price with VAT: | €6.59659 |

